Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0M01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel33R0094RL
Cut Tape33R0094
Product RangeIHLP-1616BZ-01 Series
Your Part Number
9 In Stock
31,760 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 25+ | $0.996 |
| 100+ | $0.844 |
| 250+ | $0.830 |
| 500+ | $0.809 |
| 1000+ | $0.715 |
| 5000+ | $0.644 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0M01Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel33R0094RL
Cut Tape33R0094
Product RangeIHLP-1616BZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.75A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeIHLP-1616BZ-01 Series
Power Inductor Case4.45mm x 4.06mm x 2mm
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-1616BZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.75A
Saturation Current (Isat)
8.5A
Power Inductor Case
4.45mm x 4.06mm x 2mm
DC Resistance Max
0.037ohm
Product Length
4.45mm
Product Height
2mm
Alternatives for IHLP1616BZER1R0M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
