Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0M0HCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel84AC6786RL
Cut Tape84AC6786
Product RangeIHLP-1616BZ-0H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.846 | $8.46 |
| Total Price | $8.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.846 |
| 20+ | $0.793 |
| 30+ | $0.739 |
| 50+ | $0.718 |
| 100+ | $0.696 |
| 250+ | $0.644 |
| 500+ | $0.607 |
| 1000+ | $0.573 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616BZER1R0M0HCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel84AC6786RL
Cut Tape84AC6786
Product RangeIHLP-1616BZ-0H Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.3A
Power Inductor Case4.45mm x 4.06mm x 2mm
Product RangeIHLP-1616BZ-0H Series
DC Resistance Max0.0285ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 2mm
DC Resistance Max
0.0285ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
6.1A
Saturation Current (Isat)
10.3A
Product Range
IHLP-1616BZ-0H Series
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IHLP1616BZER1R0M0H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
