Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER1R0M01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel05R7402RL
Cut Tape05R7402
Product RangeIHLP-2020BZ-01 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.360 | $6.80 |
| Total Price | $6.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.360 |
| 10+ | $1.290 |
| 15+ | $1.180 |
| 25+ | $1.080 |
| 50+ | $0.986 |
| 125+ | $0.843 |
| 250+ | $0.738 |
| 500+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER1R0M01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel05R7402RL
Cut Tape05R7402
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeIHLP-2020BZ-01 Series
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2020BZER1R0M01
2 Products Found
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
7A
Saturation Current (Isat)
16A
Power Inductor Case
5.49mm x 5.18mm x 2mm
DC Resistance Max
0.02ohm
Product Length
5.49mm
Product Height
2mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
