Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR47M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34R3943RL
Cut Tape34R3943
Product RangeIHLP-2020BZ-11 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 25+ | $0.964 |
| 100+ | $0.793 |
| 250+ | $0.746 |
| 500+ | $0.699 |
| 1000+ | $0.652 |
| 5000+ | $0.639 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR47M11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel34R3943RL
Cut Tape34R3943
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeIHLP-2020BZ-11 Series
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package-
DC Resistance Max7700µohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for IHLP2020BZERR47M11
2 Products Found
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12.5A
Saturation Current (Isat)
8A
Power Inductor Case
5.49mm x 5.18mm x 2mm
DC Resistance Max
7700µohm
Product Length
5.49mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
