Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020BZERR68M01 Power Inductor (SMD), 0.68 µH, 10 A, Shielded, 15 A, IHLP-2020BZ-01 Series, 2020 [5050 Metric]](https://mexico.newark.com/productimages/standard/en_US/4767794.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR68M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel39P9565RL
Cut Tape39P9565
Product RangeIHLP-2020BZ-01 Series
Your Part Number
1,357 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $1.050 |
| 100+ | $0.884 |
| 250+ | $0.861 |
| 500+ | $0.796 |
| 1000+ | $0.730 |
| 5000+ | $0.715 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZERR68M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel39P9565RL
Cut Tape39P9565
Product RangeIHLP-2020BZ-01 Series
Technical Datasheet
Inductance0.68µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangeIHLP-2020BZ-01 Series
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.0124ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
0.68µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-01 Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10A
Saturation Current (Isat)
15A
Power Inductor Case
5.49mm x 5.18mm x 2mm
DC Resistance Max
0.0124ohm
Product Length
5.49mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
