Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525BDER100M01 Power Inductor (SMD), 10 µH, 2.5 A, Shielded, 7 A, IHLP-2525BD-01 Series, 2525 [6363 Metric]](https://mexico.newark.com/productimages/standard/en_US/56AC1057-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER100M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel56AC1023RL
Cut Tape56AC1023
Product RangeIHLP-2525BD-01 Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.893 |
| 100+ | $0.756 |
| 250+ | $0.719 |
| 500+ | $0.681 |
| 1000+ | $0.645 |
| 5000+ | $0.632 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525BDER100M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel56AC1023RL
Cut Tape56AC1023
Product RangeIHLP-2525BD-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-2525BD-01 Series
Power Inductor Case6.86mm x 6.47mm x 2.4mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.129ohm
Product Length6.86mm
Product Width6.47mm
Product Height2.4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-2525BD-01 series from Vishay are surface mount low-profile, high-current inductor. The inductance value ranging from 0.1μH to 10μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range -55°C to +125°C
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-2525BD-01 Series
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
0.129ohm
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
7A
Power Inductor Case
6.86mm x 6.47mm x 2.4mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
2.4mm
Alternatives for IHLP2525BDER100M01
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
