Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER3R3M11Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel34R3962RL
Cut Tape34R3962
Product RangeIHLP-2525CZ-11 Series
Your Part Number
753 In Stock
17,816 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $1.060 |
| 100+ | $0.888 |
| 250+ | $0.848 |
| 500+ | $0.807 |
| 1000+ | $0.729 |
| 5000+ | $0.688 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER3R3M11Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel34R3962RL
Cut Tape34R3962
Product RangeIHLP-2525CZ-11 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeIHLP-2525CZ-11 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package-
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for IHLP2525CZER3R3M11
3 Products Found
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Saturation Current (Isat)
6.5A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.026ohm
Product Length
6.86mm
Product Height
3mm
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
