Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel73W9819RL
Cut Tape73W9819
Product RangeIHLP-2525CZ-5A Series
Your Part Number
1,569 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 25+ | $0.813 |
| 100+ | $0.773 |
| 250+ | $0.723 |
| 500+ | $0.690 |
| 1000+ | $0.667 |
| 5000+ | $0.653 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER4R7M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel73W9819RL
Cut Tape73W9819
Product RangeIHLP-2525CZ-5A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Power Inductor Case6.86mm x 6.47mm x 3mm
Product RangeIHLP-2525CZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0384ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP2525CZER4R7M5A
1 Product Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.6A
Saturation Current (Isat)
5.6A
Product Range
IHLP-2525CZ-5A Series
DC Resistance Max
0.0384ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
