Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER4R7M8ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel84AC6799RL
Cut Tape84AC6799
Product RangeIHLP-3232DZ-8A
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $1.020 |
| 100+ | $0.859 |
| 250+ | $0.858 |
| 500+ | $0.856 |
| 1000+ | $0.765 |
| 5000+ | $0.705 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER4R7M8ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel84AC6799RL
Cut Tape84AC6799
Product RangeIHLP-3232DZ-8A
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.1A
Power Inductor Case8.64mm x 8.18mm x 4mm
Product RangeIHLP-3232DZ-8A
DC Resistance Max0.02846ohm
Inductor Case / Package-
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
8.64mm x 8.18mm x 4mm
DC Resistance Max
0.02846ohm
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
9.1A
Product Range
IHLP-3232DZ-8A
Inductor Case / Package
-
Product Length
8.64mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
