Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER100M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18M2336
Product RangeIHLP-4040DZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $0.924 |
| 1500+ | $0.910 |
| 2500+ | $0.893 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER100M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.18M2336
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)12A
Product RangeIHLP-4040DZ-01 Series
Power Inductor Case10.92mm x 10.3mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0365ohm
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
Inductor Case / Package
-
DC Resistance Max
0.0365ohm
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.8A
Saturation Current (Isat)
12A
Power Inductor Case
10.92mm x 10.3mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER100M01
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
