Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R5M01Copy
Newark Part No.
Re-Reel56AC1041
Cut Tape56AC1041
Product RangeIHLP-4040DZ-01 Series
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER1R5M01Copy
Newark Part No.
Re-Reel56AC1041
Cut Tape56AC1041
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Product RangeIHLP-4040DZ-01 Series
Saturation Current (Isat)27.5A
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
DC Resistance Max5.8mohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Saturation Current (Isat)
27.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
15A
Product Range
IHLP-4040DZ-01 Series
Power Inductor Case
10.79mm x 10.16mm x 4mm
DC Resistance Max
5.8mohm
Product Length
10.79mm
Product Height
4mm
Alternatives for IHLP4040DZER1R5M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
