Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER330M51Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel26AM3651
Re-Reel62AJ4063RL
Cut Tape62AJ4063
Product RangeIHLP-4040DZ-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 25+ | $1.280 |
| 100+ | $1.080 |
| 250+ | $1.020 |
| 500+ | $0.961 |
| 1000+ | $0.942 |
| 5000+ | $0.922 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.493 |
| 1500+ | $0.474 |
| 2500+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER330M51Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel26AM3651
Re-Reel62AJ4063RL
Cut Tape62AJ4063
Product RangeIHLP-4040DZ-51 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeIHLP-4040DZ-51 Series
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
DC Resistance Max0.1177ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-51 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.7A
Saturation Current (Isat)
4.2A
Power Inductor Case
10.79mm x 10.16mm x 4mm
DC Resistance Max
0.1177ohm
Product Length
10.79mm
Product Height
4mm
Technical Docs (2)
Alternatives for IHLP4040DZER330M51
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
