Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60R3427
Product RangeIHLP-4040DZ-11 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 25+ | $1.060 |
| 100+ | $0.879 |
| 250+ | $0.833 |
| 500+ | $0.786 |
| 1000+ | $0.770 |
| 5000+ | $0.755 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.60R3427
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Product RangeIHLP-4040DZ-11 Series
Saturation Current (Isat)3A
Power Inductor Case10.92mm x 10.3mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.145ohm
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP4040DZER470M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features frequency of up to 1MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
3A
Inductor Case / Package
-
DC Resistance Max
0.145ohm
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.3A
Product Range
IHLP-4040DZ-11 Series
Power Inductor Case
10.92mm x 10.3mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER470M11
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
