Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel94M7756RL
Cut Tape94M7756
Product RangeIHLP-4040DZ-11 Series
Your Part Number
99 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.400 | $1.40 |
| Total Price | $1.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.180 |
| 25+ | $1.110 |
| 50+ | $1.060 |
| 100+ | $1.000 |
| 500+ | $0.980 |
| 1000+ | $0.960 |
| 2500+ | $0.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel94M7756RL
Cut Tape94M7756
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case10.92mm x 10.3mm x 4mm
Product RangeIHLP-4040DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
10.92mm x 10.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3A
Product Range
IHLP-4040DZ-11 Series
DC Resistance Max
0.145ohm
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER470M11
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
