Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel56AC1052RL
Cut Tape56AC1052
Product RangeIHLP-4040DZ-11 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.240 | $1.24 |
| Total Price | $1.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 25+ | $1.050 |
| 100+ | $0.886 |
| 250+ | $0.819 |
| 500+ | $0.752 |
| 1000+ | $0.737 |
| 5000+ | $0.721 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel56AC1052RL
Cut Tape56AC1052
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Product RangeIHLP-4040DZ-11 Series
Saturation Current (Isat)7.6A
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0142ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
7.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.5A
Product Range
IHLP-4040DZ-11 Series
Power Inductor Case
10.79mm x 10.16mm x 4mm
DC Resistance Max
0.0142ohm
Product Length
10.79mm
Product Height
4mm
Alternatives for IHLP4040DZER4R7M11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
