Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR36M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel02M5351
Cut Tape56AC1037
Product RangeIHLP-4040DZ-01 Series
Your Part Number
500 In Stock
500 available on Cut Tape
Full Reel available on backorder.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $1.210 |
| 100+ | $0.946 |
| 250+ | $0.924 |
| 500+ | $0.879 |
| 1000+ | $0.861 |
| 5000+ | $0.844 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.867 |
| 1000+ | $0.849 |
| 1500+ | $0.833 |
| 2500+ | $0.815 |
| 5000+ | $0.798 |
| 12500+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR36M01Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel02M5351
Cut Tape56AC1037
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance360nH
RMS Current (Irms)31.5A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeIHLP-4040DZ-01 Series
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max1.4mohm
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
360nH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
Inductor Case / Package
-
DC Resistance Max
1.4mohm
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
31.5A
Saturation Current (Isat)
60A
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.79mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
