Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER3R3M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AK0321RL
Cut Tape29AK0321
Product RangeIHLP-5050EZ-5A Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $2.040 |
| 100+ | $1.830 |
| 250+ | $1.650 |
| 500+ | $1.610 |
| 1000+ | $1.560 |
| 5000+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050EZER3R3M5ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel29AK0321RL
Cut Tape29AK0321
Product RangeIHLP-5050EZ-5A Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeIHLP-5050EZ-5A Series
Power Inductor Case13.46mm x 12.9mm x 5mm
Inductor Case / Package-
DC Resistance Max7700µohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-5050EZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16A
Saturation Current (Isat)
18A
Power Inductor Case
13.46mm x 12.9mm x 5mm
DC Resistance Max
7700µohm
Product Length
13.46mm
Product Height
5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
