Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER1R5M01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74R9281
Product RangeIHLP-6767DZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.650 |
| 500+ | $4.400 |
| 750+ | $4.160 |
| 1250+ | $3.840 |
| 2500+ | $3.520 |
| 6250+ | $3.110 |
| 12500+ | $2.490 |
| 25000+ | $2.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
$1,162.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER1R5M01Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74R9281
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)23.5A
Inductor ConstructionShielded
Saturation Current (Isat)40A
Product RangeIHLP-6767DZ-01 Series
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
DC Resistance Max0.00473ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23.5A
Saturation Current (Isat)
40A
Power Inductor Case
17.15mm x 17.15mm x 4mm
DC Resistance Max
0.00473ohm
Product Length
17.15mm
Product Height
4mm
Alternatives for IHLP6767DZER1R5M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
