Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER470M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01T1372RL
Cut Tape01T1372
Product RangeIHLP-6767DZ-11 Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.360 | $3.36 |
| Total Price | $3.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 25+ | $2.860 |
| 100+ | $2.460 |
| 250+ | $2.270 |
| 500+ | $2.250 |
| 1000+ | $2.210 |
| 5000+ | $2.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER470M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel01T1372RL
Cut Tape01T1372
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeIHLP-6767DZ-11 Series
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.1085ohm
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-11 Series
Inductor Case / Package
-
DC Resistance Max
0.1085ohm
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Saturation Current (Isat)
4.3A
Power Inductor Case
17.15mm x 17.15mm x 4mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
4mm
Alternatives for IHLP6767DZER470M11
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
