Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER100M11Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel74P0275RL
Cut Tape74P0275
Product RangeIHLP-6767GZ-11 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $3.320 | $664.00 |
| Total Price | $664.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 200+ | $3.320 |
| 400+ | $3.260 |
| 600+ | $3.180 |
| 1000+ | $3.120 |
| 2000+ | $3.060 |
| 5000+ | $2.980 |
| 10000+ | $2.920 |
| 20000+ | $2.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER100M11Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel74P0275RL
Cut Tape74P0275
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)19A
Inductor ConstructionShielded
Product RangeIHLP-6767GZ-11 Series
Saturation Current (Isat)17A
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.00933ohm
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
17A
Inductor Case / Package
-
DC Resistance Max
0.00933ohm
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
19A
Product Range
IHLP-6767GZ-11 Series
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
