Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER101M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel97W2242
Cut Tape56AC1059
Product RangeIHLP-8787MZ-5A Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 100 | $7.250 | $725.00 |
| Total Price | $725.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 100+ | $9.800 |
| 250+ | $9.070 |
| 500+ | $7.460 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $7.250 |
| 200+ | $6.930 |
| 300+ | $6.790 |
| 500+ | $6.660 |
| 1000+ | $6.510 |
| 2500+ | $6.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER101M5ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel97W2242
Cut Tape56AC1059
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)9.1A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-8787MZ-5A Series
Power Inductor Case22.48mm x 22mm x 13mm
Inductance Tolerance± 20%
DC Resistance Max0.0394ohm
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
Inductance Tolerance
± 20%
Product Length
22.48mm
Product Height
13mm
RMS Current (Irms)
9.1A
Saturation Current (Isat)
7A
Power Inductor Case
22.48mm x 22mm x 13mm
DC Resistance Max
0.0394ohm
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for IHLP8787MZER101M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
