Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB1R0LCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.53K4924
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.010 |
| 200+ | $2.990 |
| 300+ | $2.980 |
| 500+ | $2.960 |
| 1000+ | $2.840 |
| 2500+ | $2.790 |
| 5000+ | $2.740 |
| 10000+ | $2.680 |
Price for:Each
Minimum: 100
Multiple: 100
$301.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB1R0LCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.53K4924
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8.6A
Inductor ConstructionShielded
Product RangeIHSM-4825 Series
Saturation Current (Isat)4.1A
Power Inductor Case13.72mm x 6.35mm x 5.72mm
DC Resistance Max0.013ohm
Inductance Tolerance± 15%
Product Length13.72mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Saturation Current (Isat)
4.1A
DC Resistance Max
0.013ohm
Product Length
13.72mm
Product Height
5.72mm
RMS Current (Irms)
8.6A
Product Range
IHSM-4825 Series
Power Inductor Case
13.72mm x 6.35mm x 5.72mm
Inductance Tolerance
± 15%
Product Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IHSM4825EB1R0L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
