Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825ER220LCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.52M3934
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 750+ | $2.900 |
| 1500+ | $2.690 |
| 2250+ | $2.480 |
| 3750+ | $2.430 |
| 7500+ | $2.380 |
| 18750+ | $2.330 |
| 37500+ | $2.280 |
| 75000+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825ER220LCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.52M3934
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.02A
Product RangeIHSM-4825 Series
Power Inductor Case13.72mm x 6.35mm x 5.72mm
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max0.152ohm
Product Length13.72mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHSM-4825 Series
Inductor Case / Package
-
DC Resistance Max
0.152ohm
Product Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.02A
Power Inductor Case
13.72mm x 6.35mm x 5.72mm
Inductance Tolerance
± 15%
Product Length
13.72mm
Product Height
5.72mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
