Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSR4040DZERR13M51Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84AC6831RL
Cut Tape84AC6831
Product RangeIHSR-4040DZ-51 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.710 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.440 |
| 25+ | $1.290 |
| 50+ | $1.260 |
| 100+ | $1.230 |
| 500+ | $1.090 |
| 1000+ | $1.040 |
| 2500+ | $0.968 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSR4040DZERR13M51Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel84AC6831RL
Cut Tape84AC6831
Product RangeIHSR-4040DZ-51 Series
Technical Datasheet
Inductance130nH
RMS Current (Irms)72A
Inductor ConstructionShielded
Saturation Current (Isat)63A
Product RangeIHSR-4040DZ-51 Series
Power Inductor Case11.3mm x 10.3mm x 4mm
DC Resistance Max520µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
130nH
Inductor Construction
Shielded
Product Range
IHSR-4040DZ-51 Series
DC Resistance Max
520µohm
Product Length
11.3mm
Product Height
4mm
RMS Current (Irms)
72A
Saturation Current (Isat)
63A
Power Inductor Case
11.3mm x 10.3mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
