Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILAS1206ER102V Ferrite Bead, 1206 [3216 Metric], 1 kohm, 150 mA, ILAS-1206 Series, 0.75 ohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/32AK4081-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoILAS1206ER102VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel32AK4081RL
Cut Tape32AK4081
Product RangeILAS-1206 Series
Your Part Number
3,000 In Stock
12,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.420 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 25+ | $0.260 |
| 100+ | $0.212 |
| 250+ | $0.181 |
| 500+ | $0.160 |
| 1000+ | $0.140 |
| 2500+ | $0.135 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILAS1206ER102VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel32AK4081RL
Cut Tape32AK4081
Product RangeILAS-1206 Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1kohm
DC Current Rating150mA
Product RangeILAS-1206 Series
DC Resistance Max0.75ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
150mA
DC Resistance Max
0.75ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
ILAS-1206 Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for ILAS1206ER102V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
