Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIRF9510PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63J7426
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.230 |
| 25+ | $1.180 |
| 50+ | $1.140 |
| 100+ | $1.090 |
| 500+ | $1.040 |
| 1000+ | $1.010 |
| 2500+ | $0.982 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIRF9510PBFCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.63J7426
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id4A
Drain Source On State Resistance1.2ohm
On Resistance Rds(on)1.2ohm
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd43W
Transistor Case StyleTO-220
Gate Source Threshold Voltage Max4V
Power Dissipation43W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The IRF9510PBF is a third generation P-channel enhancement-mode Power MOSFET comes with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is universally preferred for power dissipation levels to approximately 50W. The low thermal resistance of the package contributes to its wide acceptance throughout the industry.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- -55 to 175°C Operating temperature range
- Ease of paralleling
- Simple drive requirements
Applications
Industrial, Power Management
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1.2ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
43W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
1.2ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-220
Power Dissipation
43W
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for IRF9510PBF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
