Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1210ER6R8K Power Inductor (SMD), 6.8 µH, 205 mA, Shielded, ISC-1210 Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1210ER6R8KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53K5364
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.010 |
| 4000+ | $1.900 |
| 6000+ | $1.720 |
| 10000+ | $1.550 |
| 20000+ | $1.410 |
| 50000+ | $1.180 |
| 100000+ | $1.010 |
| 200000+ | $0.993 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$4,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ER6R8KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53K5364
Product RangeISC-1210 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)205mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1210 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
Inductance Tolerance± 10%
DC Resistance Max1.6ohm
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductor Case / Package
1210 [3225 Metric]
DC Resistance Max
1.6ohm
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
205mA
Saturation Current (Isat)
-
Power Inductor Case
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
