Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ISC1210ERR56K Power Inductor (SMD), 560 nH, 455 mA, Shielded, ISC-1210 Series, 1210 [3225 Metric]](https://mexico.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoISC1210ERR56KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53K5316
Product RangeISC-1210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.726 |
| 4000+ | $0.711 |
| 6000+ | $0.696 |
| 10000+ | $0.683 |
| 20000+ | $0.668 |
| 50000+ | $0.653 |
| 100000+ | $0.638 |
| 200000+ | $0.624 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,452.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210ERR56KCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53K5316
Product RangeISC-1210 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)455mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeISC-1210 Series
Power Inductor Case1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.46ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.49mm
Product Height2.21mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
ISC-1210 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Width
2.49mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
455mA
Saturation Current (Isat)
-
Power Inductor Case
1210 [3225 Metric]
DC Resistance Max
0.46ohm
Product Length
3.2mm
Product Height
2.21mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
