Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLPS0800H4700JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM8119
Product RangeLPS 800 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $188.210 |
| 5+ | $166.680 |
| 10+ | $145.140 |
| 25+ | $142.500 |
| 50+ | $139.850 |
| 100+ | $137.060 |
Price for:Each
Minimum: 1
Multiple: 1
$188.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLPS0800H4700JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AM8119
Product RangeLPS 800 Series
Technical Datasheet
Resistance470ohm
Product RangeLPS 800 Series
Power Rating800W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length60mm
Product Width57mm
Product Height25.8mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
470ohm
Power Rating
800W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
60mm
Product Height
25.8mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Product Range
LPS 800 Series
Resistance Tolerance
± 5%
Voltage Rating
5kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
57mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
