0
0 Items$0.00

800W Panel / Chassis Mount Resistors :

33 Products Found
Find a huge range of 800W Panel / Chassis Mount Resistors at Newark Electronics Mexico. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
29AM8119

RoHS

Date/Lot Code

Each
1+$193.580
5+$166.340
10+$139.090
25+$138.590
50+$138.090
More Pricing...
470ohm
LPS 800 Series
800W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
60mm
57mm
25.8mm
-55°C
175°C
-
38AJ1466

RoHS

Date/Lot Code

Each
1+$171.650
5+$156.920
10+$142.190
25+$140.800
50+$139.400
More Pricing...
100ohm
LPSA 800 Series
800W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
AEC-Q200
88AH7040

RoHS

Each
1+$85.880
5+$81.150
10+$76.380
25+$70.670
50+$69.320
More Pricing...
22ohm
-
800W
± 10%
Screw
5kV
Thick Film
± 100ppm/K
-
Panel Mount
65mm
60mm
32mm
-55°C
155°C
-
51AK0566

RoHS

CGS - TE CONNECTIVITY
Each
1+$118.500
5+$104.850
10+$91.190
25+$85.700
50+$80.200
More Pricing...
1.5kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0581

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$126.020
5+$109.530
10+$93.030
25+$89.020
50+$85.000
More Pricing...
68ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0570

RoHS

CGS - TE CONNECTIVITY
Each
1+$117.960
5+$107.970
10+$97.980
25+$91.810
50+$85.640
More Pricing...
150ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0577

RoHS

CGS - TE CONNECTIVITY
Each
1+$102.830
5+$97.850
10+$92.860
25+$90.570
50+$88.270
More Pricing...
4.7ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0572

RoHS

CGS - TE CONNECTIVITY
Each
1+$126.020
5+$108.200
10+$90.380
25+$87.700
50+$85.000
More Pricing...
22ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0578

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$109.290
10+$92.860
25+$88.850
50+$84.830
More Pricing...
47ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0565

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$111.250
10+$96.770
25+$92.530
50+$88.270
More Pricing...
1kohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0579

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$111.250
10+$96.770
25+$92.530
50+$88.270
More Pricing...
470ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0580

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$111.250
10+$96.770
25+$92.530
50+$88.270
More Pricing...
6.8ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0582

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$111.250
10+$96.770
25+$92.530
50+$88.270
More Pricing...
680ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0573

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$109.290
10+$92.860
25+$88.850
50+$84.830
More Pricing...
220ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0574

RoHS

CGS - TE CONNECTIVITY
Each
1+$125.730
5+$109.290
10+$92.860
25+$88.850
50+$84.830
More Pricing...
3.3ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0575

RoHS

CGS - TE CONNECTIVITY
Each
1+$126.020
5+$109.530
10+$93.030
25+$89.020
50+$85.000
More Pricing...
33ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
51AK0567

RoHS

CGS - TE CONNECTIVITY
Each
1+$126.020
5+$109.530
10+$93.030
25+$89.020
50+$85.000
More Pricing...
10ohm
CJP Series
800W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
-
47T7556

RoHS

Date/Lot Code

Each
15+$140.850
25+$139.470
50+$138.090
2ohm
LPS 800 Series
800W
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
58R2602

RoHS

Each
15+$138.090
10ohm
LPS 800 Series
800W
± 5%
Screw
5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
58R2603

RoHS

Each
15+$140.850
25+$139.470
50+$138.090
100ohm
LPS 800 Series
800W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
19X8614

RoHS

Each
15+$182.790
900ohm
LPS 800 Series
800W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
58R2601

RoHS

Date/Lot Code

Each
15+$141.020
25+$139.560
50+$138.090
1kohm
LPS 800 Series
800W
± 5%
Screw
5kV
Thick Film
± 500ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
26Y9533

RoHS

Each
15+$128.290
25+$127.120
50+$125.960
1kohm
LPS 800 Series
800W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
26Y9534

RoHS

Each
15+$127.180
25+$125.990
50+$124.800
22ohm
LPS 800 Series
800W
± 10%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
19X8617

RoHS

Each
15+$134.700
25+$132.550
50+$130.400
150ohm
LPS 800 Series
800W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
57mm
60mm
25.2mm
-55°C
175°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK