Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoLPS0800H47R0JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.55R4205
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 15+ | $123.840 |
| 50+ | $123.830 |
Price for:Each
Minimum: 15
Multiple: 15
$1,857.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Resistance
47ohm
Voltage Rating
5kV
Operating Temperature Min
-55°C
SVHC
Lead
Power Rating
800W
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Max
175°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
