Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0357Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1085
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 20+ | $62.040 |
| 25+ | $57.100 |
| 50+ | $55.930 |
| 100+ | $52.540 |
Price for:Each
Minimum: 20
Multiple: 20
$1,240.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0357Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1085
Product RangeM39006 Series
Technical Datasheet
Capacitance82µF
Voltage(DC)50V
Product RangeM39006 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Failure RateP
Lead Spacing-
Ripple Current1.4A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR-
Product Length32.86mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
82µF
Product Range
M39006 Series
Capacitance Tolerance
± 10%
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Failure Rate
P
Ripple Current
1.4A
Product Diameter
10.31mm
Product Length
32.86mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
