Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL210213102E3Copy
Newark Part No.18K8007
Product Range102 PHR-ST Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210213102E3Copy
Newark Part No.18K8007
Product Range102 PHR-ST Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range102 PHR-ST Series
Product Diameter35mm
Product Height80mm
Lead Spacing12.8mm
ESR128ohm
Ripple Current4.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MAL210213102E3
1 Product Found
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
35mm
Lead Spacing
12.8mm
Ripple Current
4.4A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
102 PHR-ST Series
Product Height
80mm
ESR
128ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
