Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL218497803E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel48AC6750RL
Cut Tape48AC6750
Product Range184 CPNS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $3.620 | $36.20 |
| Total Price | $36.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.620 |
| 30+ | $3.470 |
| 100+ | $3.230 |
| 250+ | $2.960 |
| 500+ | $2.690 |
| 1000+ | $2.400 |
| 5000+ | $2.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218497803E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel48AC6750RL
Cut Tape48AC6750
Product Range184 CPNS Series
Capacitance22µF
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.8A
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range184 CPNS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
1.8A
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
184 CPNS Series
Alternatives for MAL218497803E3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
