Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225658682E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y7917
Product Range256 PMG-SI Series
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.870 |
| 10+ | $9.800 |
| 50+ | $9.790 |
| 100+ | $9.730 |
| 250+ | $9.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225658682E3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46Y7917
Product Range256 PMG-SI Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range256 PMG-SI Series
Product Diameter35mm
Product Height30mm
Lead Spacing10mm
ESR0.028ohm
Ripple Current3.3A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
3.3A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
256 PMG-SI Series
Product Height
30mm
ESR
0.028ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
