Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL225739391E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.66AH6503
Product Range257 PRM-SI Series
Your Part Number
500 In Stock
700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.850 |
| 10+ | $16.150 |
| 25+ | $14.380 |
| 50+ | $13.550 |
| 100+ | $12.290 |
| 250+ | $11.850 |
| 500+ | $11.210 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL225739391E3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.66AH6503
Product Range257 PRM-SI Series
Technical Datasheet
Capacitance390µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 85°C
PolarityPolar
Product Range257 PRM-SI Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR0.392ohm
Ripple Current2.34A
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Length-
Product Width-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
390µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.34A
Operating Temperature Max
85°C
Product Width
-
Automotive Qualification Standard
-
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 85°C
Product Range
257 PRM-SI Series
Product Height
50mm
ESR
0.392ohm
Operating Temperature Min
-25°C
Product Length
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
