Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD5004BP500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel11AN5863RL
Cut Tape11AN5863
Product RangeMCA AT Series
Your Part Number
5,150 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.403 | $4.03 |
| Total Price | $4.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.403 |
| 30+ | $0.376 |
| 100+ | $0.339 |
| 250+ | $0.318 |
| 500+ | $0.303 |
| 1000+ | $0.291 |
| 2500+ | $0.285 |
| 5000+ | $0.279 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCA1206MD5004BP500Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel11AN5863RL
Cut Tape11AN5863
Product RangeMCA AT Series
Resistance5Mohm
Resistance Tolerance± 0.1%
Power Rating520mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability, Sulfur Resistance
Product RangeMCA AT Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5Mohm
Power Rating
520mW
Resistor Technology
Thin Film
Product Range
MCA AT Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Stability, Sulfur Resistance
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for MCA1206MD5004BP500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
