Print Page
2,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.200 | $6.00 |
| Total Price | $6.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.200 |
| 10+ | $0.838 |
| 25+ | $0.742 |
| 50+ | $0.646 |
| 100+ | $0.550 |
| 250+ | $0.392 |
| 500+ | $0.235 |
| 1000+ | $0.176 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMURS160-E3/52TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78Y9528
Cut Tape78Y9528
Product RangeMURS1
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time50ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
Product RangeMURS1
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
35A
Diode Case Style
DO-214AA (SMB)
Product Range
MURS1
SVHC
Lead (04-Feb-2026)
Alternatives for MURS160-E3/52T
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

