Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $38.590 |
| 10+ | $25.050 |
| 15+ | $23.690 |
| 25+ | $22.310 |
| 50+ | $19.680 |
| 125+ | $18.710 |
| 250+ | $18.320 |
Price for:Each
Minimum: 5
Multiple: 5
$192.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNH0251R000FE02.Copy
Newark Part No.23AC7823
Product RangeNH Series
Technical Datasheet
Resistance1ohm
Product RangeNH Series
Resistance Tolerance± 1%
Power Rating25W
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length26.97mm
Product Width27.43mm
Product Height13.87mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
1ohm
Resistance Tolerance
± 1%
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
26.97mm
Product Height
13.87mm
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jul-2019)
Product Range
NH Series
Power Rating
25W
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
27.43mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

