Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PCAN0805E10R0BST5 SMD Chip Resistor, 10 ohm, ± 0.1%, 1 W, 0805 [2012 Metric], Thin Film, High Power, Flame Proof](https://mexico.newark.com/productimages/standard/en_US/65AK0593-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPCAN0805E10R0BST5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel65AK0598RL
Cut Tape65AK0598
Product RangePCAN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.330 | $665.00 |
| Total Price | $665.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.330 |
| 1000+ | $1.270 |
| 1500+ | $1.210 |
| 2500+ | $1.160 |
| 5000+ | $1.110 |
| 12500+ | $1.050 |
| 25000+ | $0.997 |
| 50000+ | $0.941 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPCAN0805E10R0BST5Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel65AK0598RL
Cut Tape65AK0598
Product RangePCAN Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 0.1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Flame Proof
Product RangePCAN Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.032mm
Product Width1.27mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10ohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
PCAN Series
Voltage Rating
100V
Product Width
1.27mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Flame Proof
Temperature Coefficient
± 25ppm/°C
Product Length
2.032mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
