Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY PEP0402Y1102WNTA SMD Chip Resistor, 11 kohm, ± 0.05%, 125 mW, 0402 [1005 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/83AJ0667-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoPEP0402Y1102WNTACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AJ0635RL
Cut Tape83AJ0635
Product RangePEP Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.870 | $9.87 |
| Total Price | $9.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 25+ | $7.460 |
| 50+ | $6.960 |
| 100+ | $6.570 |
| 250+ | $6.070 |
| 500+ | $5.800 |
| 5000+ | $5.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPEP0402Y1102WNTACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel83AJ0635RL
Cut Tape83AJ0635
Product RangePEP Series
Technical Datasheet
Resistance11kohm
Resistance Tolerance± 0.05%
Power Rating125mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePEP Series
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PEP series high precision wraparound, power enhanced thin film chip resistors are designed for high power applications, low noise, superior stability, low temperature coefficient of resistance and low voltage coefficient. The resistive thin film layer can withstand an established temperature as high as 250°C hence, the restrictions are mainly due to the robustness of terminations and solder joints. PEP series is recommended for customers who need to switch to lower size devices with the same power limits.
- Load life stability of 0.1% typical (0.35% maximum) at 2000h / Pn / 70°C
- Very low noise of <lt/> -35dB and voltage coefficient <lt/> 0.01ppm/V
- Thin film technology
- Sulphur resistant (per ASTM B809-95 humid vapour test)
- Tin silver over gold barrier termination
Technical Specifications
Resistance
11kohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
PEP Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PEP0402Y1102WNTA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
