Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPFRR1206Y1001WBTCopy
Newark Part No.06W0904
Product RangePFRR Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoPFRR1206Y1001WBTCopy
Newark Part No.06W0904
Product RangePFRR Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.05%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangePFRR Series
Temperature Coefficient± 10ppm/°C
Voltage Rating150V
Product Length3.64mm
Product Width1.86mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Resistance
1kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
PFRR Series
Voltage Rating
150V
Product Width
1.86mm
Operating Temperature Max
155°C
SVHC
Lead (07-Nov-2024)
Resistance Tolerance
± 0.05%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
3.64mm
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
