Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTF56500R00BYBFCopy
Newark Part No.19C8040
Product RangePTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $10.860 |
| 250+ | $10.620 |
| 500+ | $10.430 |
Price for:Each
Minimum: 100
Multiple: 100
$1,086.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTF56500R00BYBFCopy
Newark Part No.19C8040
Product RangePTF Series
Technical Datasheet
Resistance500ohm
Product RangePTF Series
Power Rating125mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Precision, High Stability
Product Diameter2.31mm
Product Length7.62mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
500ohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Precision, High Stability
Product Length
7.62mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PTF Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 10ppm/°C
Product Diameter
2.31mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PTF56500R00BYBF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
