Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTN1206Y2492BST1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel14AJ2576RL
Cut Tape14AJ2576
Product RangePTN Series
Your Part Number
582 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.890 | $8.89 |
| Total Price | $8.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 25+ | $8.490 |
| 50+ | $8.070 |
| 100+ | $7.680 |
| 250+ | $7.230 |
| 500+ | $6.860 |
| 5000+ | $6.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTN1206Y2492BST1Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Re-Reel14AJ2576RL
Cut Tape14AJ2576
Product RangePTN Series
Technical Datasheet
Resistance24.9kohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangePTN Series
Temperature Coefficient± 10ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
24.9kohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
PTN Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
