Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCH50S15001JS06Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15R2305
Product RangeRCH Series
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.490 |
| 5+ | $24.370 |
| 10+ | $21.250 |
| 25+ | $20.290 |
| 100+ | $16.040 |
| 500+ | $14.820 |
| 1000+ | $14.520 |
Price for:Each
Minimum: 1
Multiple: 1
$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCH50S15001JS06Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15R2305
Product RangeRCH Series
Technical Datasheet
Resistance15kohm
Product RangeRCH Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.285kV
Resistor TechnologyThick Film
Temperature Coefficient± 150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length47.8mm
Product Width29.5mm
Product Height9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
15kohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
47.8mm
Product Height
9mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Product Range
RCH Series
Resistance Tolerance
± 5%
Voltage Rating
1.285kV
Temperature Coefficient
± 150ppm/°C
Resistor Mounting
Panel Mount
Product Width
29.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
