Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $11.270 |
| 25+ | $7.120 |
| 100+ | $7.110 |
| 250+ | $6.630 |
| 500+ | $5.250 |
| 1000+ | $5.150 |
| 2500+ | $5.040 |
Price for:Each
Minimum: 5
Multiple: 5
$56.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH025200R0FE02.Copy
Newark Part No.28AC1625
Product RangeRH Series
Technical Datasheet
Resistance200ohm
Product RangeRH Series
Power Rating25W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max250°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (< 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
Resistance
200ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Operating Temperature Max
250°C
Technical Docs (1)
Alternatives for RH025200R0FE02.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

