Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $11.510 |
| 25+ | $7.010 |
| 100+ | $6.950 |
| 250+ | $6.890 |
| 500+ | $6.810 |
| 1000+ | $6.750 |
| 2500+ | $6.620 |
Price for:Each
Minimum: 5
Multiple: 5
$57.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH025R0500FC02Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70B9013
Product RangeRH Series
Technical Datasheet
Resistance0.05ohm
Product RangeRH Series
Power Rating25W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length26.97mm
Product Width27.43mm
Product Height13.87mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCLead
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (<lt/> 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
Resistance
0.05ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
26.97mm
Product Height
13.87mm
Operating Temperature Max
250°C
SVHC
Lead
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Chassis Mount
Product Width
27.43mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

