Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $14.870 |
| 25+ | $9.690 |
| 100+ | $8.350 |
| 250+ | $7.820 |
| 500+ | $7.290 |
| 1000+ | $7.140 |
| 2500+ | $6.990 |
Price for:Each
Minimum: 5
Multiple: 5
$74.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH05025R00FE02.Copy
Newark Part No.29AC9758
Product RangeRH Series
Technical Datasheet
Resistance25ohm
Product RangeRH Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (< 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
Resistance
25ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
SVHC
No SVHC (16-Jan-2020)
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Technical Docs (1)
Alternatives for RH05025R00FE02.
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

