Print Page
4,261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $2.100 |
| 25+ | $2.010 |
| 50+ | $1.890 |
| 100+ | $1.880 |
| 500+ | $1.800 |
| 1000+ | $1.560 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN70E2500BB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.62C0983
Product RangeRN Series
Technical Datasheet
Resistance250ohm
Product RangeRN Series
Power Rating1W
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter4.57mm
Product Length14.27mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Product Overview
The RN70E2500BB14 is a 250Ω 1mW through-hole mounting military grade Precision Resistor with flame-retardant epoxy coating, nickel-chrome alloy element, fire-cleaned high purity ceramic core and solder-coated copper termination. The metal film resistor features very low voltage coefficient and controlled temperature coefficient.
- Very low noise (-40dB)
- -65 to 175°C Operating temperature range
Technical Specifications
Resistance
250ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
14.27mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 0.1%
Voltage Rating
500V
Temperature Coefficient
± 25ppm/°C
Product Diameter
4.57mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

