Print Page
96 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $2.460 |
| 25+ | $2.350 |
| 50+ | $2.230 |
| 100+ | $2.020 |
| 500+ | $1.780 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS01A20R00FE12Copy
Newark Part No.52P1846
Product RangeRS Series
Technical Datasheet
Resistance20ohm
Product RangeRS Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter11.1mm
Product Length2.39mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
20ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
2.39mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
11.1mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

